345-012-558-808

Heilind Number:EDA345-012-558-808
Manufacturer:EDAC
Manufacturer Number:345-012-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing, along with 12 positions, facilitate efficient signal transmission. Its Right Angle mount orientation provides versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connection solutions with this essential component.