345-012-558-812

Heilind Number:EDA345-012-558-812
Manufacturer:EDAC
Manufacturer Number:345-012-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-812

Detailed Description

Enhance connectivity within your electronics with this high-performance 12-position board-to-board PCB connector. Designed for seamless integration, its green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. The copper alloy contact material offers reliable conductivity, while the right-angle mount orientation facilitates effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.