345-012-558-858

Heilind Number:EDA345-012-558-858
Manufacturer:EDAC
Manufacturer Number:345-012-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this right angle mount connector features two rows with a total of 12 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in all operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the green housing adds a pop of color to your setup. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precision and stability, making it ideal for a range of electronic applications. Upgrade your connectivity solutions with this essential component.