345-012-558-878

Heilind Number:EDA345-012-558-878
Manufacturer:EDAC
Manufacturer Number:345-012-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and two rows of 12 positions each, it offers ample room for secure connections. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.