345-012-559-101

Heilind Number:EDA345-012-559-101
Manufacturer:EDAC
Manufacturer Number:345-012-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-101

Detailed Description

Enhance connectivity within your devices with our 12-position Board To Board PCB Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it ensures optimal functionality even in demanding environments. The right-angle mount orientation and compact design facilitate efficient PCB assembly, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this green connector is a versatile solution for your interconnection needs. Trust in its quality and performance to elevate the connectivity of your designs.