345-012-559-102

Heilind Number:EDA345-012-559-102
Manufacturer:EDAC
Manufacturer Number:345-012-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this 12-position connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-constrained applications, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial projects. Trust in its quality and robust construction for secure and efficient card edge connections. Elevate your PCB assembly with this essential component.