345-012-559-103

Heilind Number:EDA345-012-559-103
Manufacturer:EDAC
Manufacturer Number:345-012-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek design in a vibrant green hue, it adds a pop of color to your electronic setup. Engineered for efficiency, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With one row and 12 positions, it offers seamless connectivity, while the copper alloy contact material ensures optimal conductivity. The right-angle mount orientation allows for easy installation, perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless, high-speed data transfer.