345-012-559-104

Heilind Number:EDA345-012-559-104
Manufacturer:EDAC
Manufacturer Number:345-012-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-104

Detailed Description

Enhance connectivity in your electronics with our 12-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any application. Upgrade your PCB setup with this high-quality, green-colored connector.