345-012-559-108

Heilind Number:EDA345-012-559-108
Manufacturer:EDAC
Manufacturer Number:345-012-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-108

Detailed Description

Enhance your circuit connections with the Board To Board PCB Connector in a sleek green hue. Designed for efficiency, this connector features sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable conductivity in high-speed applications. The right-angle mount orientation offers versatility in installation, while the 12 positions allow for seamless board-to-board connections. Operating in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme conditions. Elevate your PCB assembly with this essential connector.