345-012-559-158

Heilind Number:EDA345-012-559-158
Manufacturer:EDAC
Manufacturer Number:345-012-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-158

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector. Engineered for optimal performance, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a right-angle mount orientation and a row spacing of .2 inches, it offers seamless integration onto your PCB layout. The 12-position connector, boasting copper alloy contacts, guarantees efficient signal transmission. Its compact design, with a pitch of .1 inches and a single row configuration, maximizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic assemblies with this high-quality connector, a must-have in your toolkit for seamless board-to-board connections.