345-012-559-201

Heilind Number:EDA345-012-559-201
Manufacturer:EDAC
Manufacturer Number:345-012-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows and 12 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Rest assured, this connector is also RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.