345-012-559-212

Heilind Number:EDA345-012-559-212
Manufacturer:EDAC
Manufacturer Number:345-012-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish, this connector ensures reliable performance. With two rows and 12 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee secure and efficient power transmission. Designed for right-angle mount orientation, it provides seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Upgrade your connectivity solutions with this premium connector.