345-012-559-288

Heilind Number:EDA345-012-559-288
Manufacturer:EDAC
Manufacturer Number:345-012-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-288

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, engineered for seamless connectivity in electronic devices. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a total of 12 positions, this connector offers ample space for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it ideal for tight spaces on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connections with this essential component.