345-012-559-403

Heilind Number:EDA345-012-559-403
Manufacturer:EDAC
Manufacturer Number:345-012-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-403

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in a vibrant green hue. Engineered with precision, this connector features a single row design with 12 positions, offering seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal signal transmission. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any PCB assembly toolkit. Upgrade your connections and elevate your electronics game with this essential component.