345-012-559-404

Heilind Number:EDA345-012-559-404
Manufacturer:EDAC
Manufacturer Number:345-012-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions with a single row layout for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees optimal conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .1-inch pitch offer flexibility in installation, making it an essential component for high-performance electronic systems. Elevate your connectivity solutions with this top-of-the-line PCB connector.