345-012-559-412

Heilind Number:EDA345-012-559-412
Manufacturer:EDAC
Manufacturer Number:345-012-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-412

Detailed Description

Enhance your electronic connections with this high-performance board to board PCB connector, boasting a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable and safe operation. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers versatile installation options. Featuring twelve positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for intricate PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.