345-012-559-458

Heilind Number:EDA345-012-559-458
Manufacturer:EDAC
Manufacturer Number:345-012-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all environments. With a compact design and right-angle mount orientation, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees optimal conductivity, while the 3 A amperage and 12 positions cater to diverse power and signal requirements. Its .1-inch pitch and .2-inch row spacing facilitate precise connections, making it ideal for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your system today with this essential component.