345-012-559-488

Heilind Number:EDA345-012-559-488
Manufacturer:EDAC
Manufacturer Number:345-012-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-488

Detailed Description

Enhance your PCB connections with our versatile right-angle board-to-board connector. Designed for seamless integration, it features twelve positions with a single row layout and a standard .1-inch pitch. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts ensure secure and efficient power transfer. With a low amperage rating of 3A, it's perfect for a variety of applications. Operating smoothly at temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.