345-012-559-502

Heilind Number:EDA345-012-559-502
Manufacturer:EDAC
Manufacturer Number:345-012-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-502

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it offers precise and efficient signal transmission. The 12-position configuration allows for versatile connectivity options, while the right-angle mount orientation enables easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your design with this essential component, perfect for demanding industrial and commercial projects.