345-012-559-503

Heilind Number:EDA345-012-559-503
Manufacturer:EDAC
Manufacturer Number:345-012-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. With two rows of twelve positions and a .1 inch pitch, this connector ensures secure and efficient data transmission. Its right angle mount orientation allows for seamless integration into your device, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity solutions with this high-quality connector.