345-012-559-504

Heilind Number:EDA345-012-559-504
Manufacturer:EDAC
Manufacturer Number:345-012-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-504

Detailed Description

Enhance your circuit connectivity with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both functionality and aesthetics. With two rows of copper alloy contacts in a 0.1-inch pitch, it offers a secure and efficient connection for your electronic components. The right-angle mount orientation and 12 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential connector for seamless and robust connectivity.