345-012-559-507

Heilind Number:EDA345-012-559-507
Manufacturer:EDAC
Manufacturer Number:345-012-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-507

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a double-row design and 12 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and .1-inch pitch make installation easy, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB assembly with this essential component.