345-012-559-508

Heilind Number:EDA345-012-559-508
Manufacturer:EDAC
Manufacturer Number:345-012-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-508

Detailed Description

Enhance your PCB connection setup with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, offering both reliability and style. With a right-angle mount orientation and a compact pitch of .1 inch, it allows for efficient and space-saving connections between two circuit boards. The copper alloy contact material ensures optimal conductivity, while the 12 positions and 2 rows cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your assembly with this essential component for a reliable and efficient connection setup.