345-012-559-512

Heilind Number:EDA345-012-559-512
Manufacturer:EDAC
Manufacturer Number:345-012-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-512

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your devices. Featuring a vibrant Green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in all applications. With two rows and a pitch of .1 inches, it offers precision and efficiency in connecting various components on your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation enables easy installation. With twelve positions available, it's perfect for accommodating multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this high-performance component.