345-012-559-588

Heilind Number:EDA345-012-559-588
Manufacturer:EDAC
Manufacturer Number:345-012-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-588

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for optimal performance in electronic assemblies. With a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures durability but also adds a pop of color to your setup. The 12 copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, guarantee secure and reliable data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Its right-angle mount orientation further facilitates easy installation, making it a must-have in your inventory of electronic components. Elevate your connectivity game with this high-quality board-to-board connector.