345-012-559-602

Heilind Number:EDA345-012-559-602
Manufacturer:EDAC
Manufacturer Number:345-012-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-602

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector, featuring 12 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in industrial environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal signal transmission and stability. Ideal for various applications in electronics and telecommunications, it's a must-have component for your projects.