345-012-559-603

Heilind Number:EDA345-012-559-603
Manufacturer:EDAC
Manufacturer Number:345-012-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-603

Detailed Description

Enhance connectivity in your PCB setup with this versatile 12-position board-to-board connector. Designed for seamless integration, it features a right-angle mount orientation and a compact pitch of .1 inches, maximizing space efficiency. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, ideal for demanding industrial environments. Crafted with high-quality copper alloy contacts, it guarantees reliable signal transmission. With a wide operating temperature range of -40 to 105°C, it offers exceptional performance in varying conditions. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.