345-012-559-604

Heilind Number:EDA345-012-559-604
Manufacturer:EDAC
Manufacturer Number:345-012-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 12 positions and a right-angle mount orientation, it seamlessly integrates into your circuit setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.