345-012-559-608

Heilind Number:EDA345-012-559-608
Manufacturer:EDAC
Manufacturer Number:345-012-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-608

Detailed Description

Enhance your circuit connectivity with this high-performance 12-position PCB connector. Designed for efficiency and durability, it features a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. The right-angle mount orientation offers seamless integration into your setup, while a 0.1-inch pitch and 0.2-inch row spacing provide easy and secure PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Perfect for various applications in electronics and telecommunications, it's a must-have component for your next project. Elevate your connectivity solutions with this top-of-the-line PCB connector.