345-012-559-612

Heilind Number:EDA345-012-559-612
Manufacturer:EDAC
Manufacturer Number:345-012-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-612

Detailed Description

Enhance your PCB connections with this high-quality Right Angle Board To Board PCB Connector. Designed for optimal performance, this connector features 12 positions in a single row, ensuring seamless connectivity for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in assembly. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures safety and efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this essential connector, perfect for professionals and hobbyists alike.