345-012-559-688

Heilind Number:EDA345-012-559-688
Manufacturer:EDAC
Manufacturer Number:345-012-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-688

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. With a single row layout and 12 positions, it offers efficient signal transmission. The right angle mount orientation allows for easy installation, while a pitch of .1 inch and row spacing of .2 inch ensure precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse electronic applications. Upgrade your design with this reliable connector and experience seamless connectivity like never before.