345-012-559-802

Heilind Number:EDA345-012-559-802
Manufacturer:EDAC
Manufacturer Number:345-012-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-802

Detailed Description

Enhance connectivity in your electronic projects with this efficient and reliable board-to-board PCB connector. Designed for seamless integration, this connector features a dual-row configuration with 12 contact positions, perfect for facilitating complex circuit connections. The right-angle mount orientation ensures a space-saving and secure fit, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with high-quality copper alloy contact material, it offers excellent conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component for any electronics enthusiast or professional. Upgrade your projects with this green-colored connector and experience seamless and reliable performance.