345-012-559-803

Heilind Number:EDA345-012-559-803
Manufacturer:EDAC
Manufacturer Number:345-012-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-803

Detailed Description

Enhance your PCB connectivity with our durable and high-performance Board to Board PCB Connector. This essential component features two rows with a total of 12 positions, allowing for seamless data and power transmission. The right-angle mount orientation ensures a space-efficient installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your electronic assemblies with this essential component.