345-012-559-804

Heilind Number:EDA345-012-559-804
Manufacturer:EDAC
Manufacturer Number:345-012-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it seamlessly integrates into your setup. Boasting a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows of 12 positions each and a tight pitch of .1 inches, it offers efficient signal transfer, while the right-angle mount orientation saves valuable space. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any robust electronic application. Elevate your connectivity game with this essential component.