345-012-559-807

Heilind Number:EDA345-012-559-807
Manufacturer:EDAC
Manufacturer Number:345-012-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-807

Detailed Description

Enhance your circuit board connections with the Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of twelve positions each, this connector ensures efficient signal transmission with a current rating of 3A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.