345-012-559-808

Heilind Number:EDA345-012-559-808
Manufacturer:EDAC
Manufacturer Number:345-012-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-808

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in varied environments. With two rows of copper alloy contacts, it offers a total of 12 positions for efficient signal transmission. The right-angle mount orientation facilitates easy PCB installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications. Elevate your connectivity solutions with this green-colored connector, a must-have in your electronic components inventory.