345-012-559-812

Heilind Number:EDA345-012-559-812
Manufacturer:EDAC
Manufacturer Number:345-012-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-559-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures top-notch performance, even in demanding environments. Featuring two rows with a 0.1-inch pitch and 0.2-inch row spacing, it offers secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for seamless PCB integration. With 12 positions and an amperage of 3A, this connector is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.