345-012-560-202

Heilind Number:EDA345-012-560-202
Manufacturer:EDAC
Manufacturer Number:345-012-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-202

Detailed Description

Enhance connectivity within your electronic devices with this 12-position board-to-board PCB connector. Boasting a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether for industrial or consumer electronics, its straight mount orientation and two-row design make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.