345-012-560-204

Heilind Number:EDA345-012-560-204
Manufacturer:EDAC
Manufacturer Number:345-012-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features twelve positions with two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for industrial environments. Upgrade your electronic assemblies with this essential component, perfect for a variety of projects.