345-012-560-207

Heilind Number:EDA345-012-560-207
Manufacturer:EDAC
Manufacturer Number:345-012-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. The 12-position design, along with copper alloy contacts, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this straight mount orientation connector for secure and stable PCB connections. Elevate your electronic projects with this essential component.