345-012-560-208

Heilind Number:EDA345-012-560-208
Manufacturer:EDAC
Manufacturer Number:345-012-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-208

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contacts, arranged in two rows with a pitch of .1 in and a spacing of .2 in, provide seamless connectivity across 12 positions. Designed for straight mount orientation, it offers easy installation for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Explore our wide range of connectors for optimal performance in your PCB applications.