345-012-560-258

Heilind Number:EDA345-012-560-258
Manufacturer:EDAC
Manufacturer Number:345-012-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-258

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability. With a pitch of .1 inch and two rows of 12 positions each, it offers optimal connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for applications demanding stability and durability. Upgrade your system's performance with this essential component.