345-012-560-503

Heilind Number:EDA345-012-560-503
Manufacturer:EDAC
Manufacturer Number:345-012-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek design in a vibrant green hue, it is as visually appealing as it is functional. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring two rows with a pitch of .1 inch and a total of 12 positions, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your setup with this essential connector for seamless and efficient PCB connections.