345-012-560-504

Heilind Number:EDA345-012-560-504
Manufacturer:EDAC
Manufacturer Number:345-012-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-504

Detailed Description

Enhance connectivity within your circuitry with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 12 copper alloy contacts with a pitch of .1 inches, ensuring reliable power delivery with an amperage rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance, even in challenging environments, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB setup with this essential component for efficient data transmission.