345-012-560-508

Heilind Number:EDA345-012-560-508
Manufacturer:EDAC
Manufacturer Number:345-012-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of visual interest to your circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity in any application. Its copper alloy contacts provide reliable conductivity, while the 12 positions in 2 rows offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Designed for straight mount orientation, it's perfect for streamlined assembly processes. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic setups with this essential component.