345-012-560-512

Heilind Number:EDA345-012-560-512
Manufacturer:EDAC
Manufacturer Number:345-012-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-512

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector in a sleek green finish. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it offers seamless integration for your electronic projects. The straight mount orientation and 12 positions cater to a variety of connectivity needs, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB assembly with this essential component, designed to deliver optimal functionality and longevity.