345-012-560-558

Heilind Number:EDA345-012-560-558
Manufacturer:EDAC
Manufacturer Number:345-012-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it not only ensures longevity but also adds a pop of color to your setup. With a dual-row design and 12 positions, it offers ample space for seamless connections. The contact material, copper alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your circuitry game with this essential component.