345-012-560-588

Heilind Number:EDA345-012-560-588
Manufacturer:EDAC
Manufacturer Number:345-012-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-588

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of applications. With two rows and 12 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.