345-012-560-802

Heilind Number:EDA345-012-560-802
Manufacturer:EDAC
Manufacturer Number:345-012-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers 12 positions for efficient data transmission. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees optimal performance in various applications. Upgrade your electronic assemblies with this essential component.