345-012-560-803

Heilind Number:EDA345-012-560-803
Manufacturer:EDAC
Manufacturer Number:345-012-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-803

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and twelve positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and precise .1-inch pitch make installation a breeze. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your system with this essential component.